- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-30/U
UG-30/U
Amphenol RF
Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: UG30U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-30/U
-
Alias/AKA:082-66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:41.3 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
791
Can Ship immediately
On Order:
500
can ship 7/20/26
Manufacturer Stock:
1
can ship
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$51.62
5
$49.53
10
$46.04
25
$42.81
50
$42.70
100
$41.42
250 +
$41.11
Click for Quote
Log in
to unlock special pricing