Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-306/U

Conn BNC Adapter F/PL 0Hz to 4GHz 50Ohm RA Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter F/PL 0Hz to 4GHz 50Ohm RA Silver
Search Keywords: UG306U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-306/U
Alias/AKA: 031-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: F/PL
Body Orientation: Right Angle
Dimension: 27 x 14.3 x 25.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-306/U RoHS compliant?
Yes, UG-306/U is RoHS compliant.
What is the lead time for UG-306/U?
The standard lead time for UG-306/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Can Ship immediately
Manufacturer Stock:
828 can ship
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.44
5
$24.42
10
$20.76
25
$20.30
50
$19.36
100
$17.30
250 +
$16.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!