Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-29A/U

Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Silver

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: UG29AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    UG-29A/U
  • Alias/AKA:
    082-65
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    F/F
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    45.21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-29A/U RoHS compliant?
Yes, UG-29A/U is RoHS compliant.
What is the lead time for UG-29A/U?
The standard lead time for UG-29A/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.423
25
$44.930
50
$27.650
75
$21.890
100 +
$21.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!