- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-290A/U
Amphenol RF
UG-290A/U
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
Search Keywords: UG290AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-290A/U
-
Alias/AKA:031-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 17.5 x 17.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is UG-290A/U RoHS compliant?
Yes, UG-290A/U is RoHS compliant.
What is the lead time for UG-290A/U?
The standard lead time for UG-290A/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,116
Can Ship immediately
Manufacturer Stock:
2,296
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$11.21
25
$10.37
50
$8.99
100
$8.31
250
$8.22
500
$8.14
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing