- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-28A/U
UG-28A/U
Amphenol RF
Conn Type N Adapter RCP/RCP/RCP 0Hz to 11GHz 50Ohm T Style Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter RCP/RCP/RCP 0Hz to 11GHz 50Ohm T Style Gold
Search Keywords: UG28AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-28A/U
-
Alias/AKA:082-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:44.5 x 16.7 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$454.993
25
$413.630
50
$211.260
75
$143.810
100 +
$140.930
Click for Quote
Log in
to unlock special pricing