- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-27B/U
UG-27B/U
Amphenol RF
Conn Type N Adapter PL/RCP RA Silver Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter PL/RCP RA Silver Bag
Search Keywords: UG27BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-27B/U
-
Alias/AKA:082-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.52 x 34.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$47.69
5
$44.94
10
$44.27
25
$43.32
50
$42.45
100
$41.91
250 +
$41.65
Click for Quote
Log in
to unlock special pricing