Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-274/U

Conn BNC Adapter F/PL/F 0Hz to 4GHz 50Ohm T Style Silver

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter F/PL/F 0Hz to 4GHz 50Ohm T Style Silver
Search Keywords: UG274U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    UG-274/U
  • Alias/AKA:
    031-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F/PL/F
  • Mounting:
    N/A
  • Body Orientation:
    Tee Style
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    33 x 28.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-274/U RoHS compliant?
Yes, UG-274/U is RoHS compliant.
What is the lead time for UG-274/U?
The standard lead time for UG-274/U is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 10/8/26
Manufacturer Stock:
1 can ship
21 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.14
5
$14.49
10
$14.46
25
$14.35
50
$14.25
100
$14.18
250 +
$14.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!