- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-274B/U
Amphenol RF
UG-274B/U
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style
Search Keywords: UG274BU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | UG-274B/U |
| Alias/AKA: | 031-2208 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC Adapter |
| Impedance: | 50 Ohm |
| Gender: | RCP/PL/RCP |
| Body Orientation: | Tee Style |
Frequently Asked Questions
Is UG-274B/U RoHS compliant?
Yes, UG-274B/U is RoHS compliant.
What is the lead time for UG-274B/U?
The standard lead time for UG-274B/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
183
can ship
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$34.81
5
$25.83
10
$25.58
25
$25.33
50
$25.26
100
$25.20
250 +
$25.14
Click for Quote
Log in
to unlock special pricing