- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-260/U
Amphenol RF
UG-260/U
Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Silver
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Clamp ST Cable Mount Silver
Search Keywords: UG260U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-260/U
-
Alias/AKA:031-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59 Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.62 x 14.5 mm
Frequently Asked Questions
Is UG-260/U RoHS compliant?
Yes, UG-260/U is RoHS compliant.
What is the lead time for UG-260/U?
The standard lead time for UG-260/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$19.21
25
$19.02
50
$18.88
100
$18.79
250
$18.74
500
$18.68
1,000 +
$18.62
Click for Quote
Log in
to unlock special pricing