- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-260A/U
Amphenol RF
UG-260A/U
RF Connector UG-260A/U BNC Straight Clamp Plug for RG-59 RG-62 RG-140 210 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector UG-260A/U BNC Straight Clamp Plug for RG-59 RG-62 RG-140 210 50 Ohm
Search Keywords: UG260AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-260A/U
-
Alias/AKA:031-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:Clamp
Frequently Asked Questions
Is UG-260A/U RoHS compliant?
Yes, UG-260A/U is RoHS compliant.
What is the lead time for UG-260A/U?
The standard lead time for UG-260A/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$18.40
5
$17.79
10
$17.53
25
$17.18
50
$16.92
100
$16.65
250 +
$16.00
Click for Quote
Log in
to unlock special pricing