Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-255/U

Conn BNC-UHF Adapter PL/RCP 50Ohm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn BNC-UHF Adapter PL/RCP 50Ohm ST
Search Keywords: UG255U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-255/U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: BNC-UHF Adapter
Impedance: 50 Ohm
Gender: PL/RCP
Body Orientation: Straight
Dimension: 33.3 x 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces UG-255/U?
The recommended replacement for UG-255/U is 000-2900 from Amphenol RF, available from OnlineComponents.com.
Is UG-255/U RoHS compliant?
Yes, UG-255/U is RoHS compliant.
What is the lead time for UG-255/U?
The standard lead time for UG-255/U is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!