Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-23B/U

Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: UG23BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-23B/U
Alias/AKA: 082-63
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 40.2 x 17.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-23B/U RoHS compliant?
Yes, UG-23B/U is RoHS compliant.
What is the lead time for UG-23B/U?
The standard lead time for UG-23B/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
2 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.20
5
$32.09
10
$27.24
25
$25.34
50
$24.06
100
$23.05
250 +
$21.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!