Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-21B/U

RF Connector UG-21B/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector UG-21B/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm
Search Keywords: UG21BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-21B/U
Alias/AKA: 082-61
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UG-21B/U RoHS compliant?
Yes, UG-21B/U is RoHS compliant.
What is the lead time for UG-21B/U?
The standard lead time for UG-21B/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.23
5
$64.07
10
$63.91
25
$63.75
50
$39.23
75
$31.06
100 +
$30.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!