- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-185/U
Amphenol RF
UG-185/U
Conn BNC RCP 0Hz to 4GHz 50Ohm ST Panel Mount Silver
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-185/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.4 x 19.1 x 19.1 mm