- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-177/U
UG-177/U
Amphenol RF
Hood 180° Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° Automotive
Search Keywords: UG177U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-177/U
-
Alias/AKA:083-765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.1 x 25.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$20.28
25
$16.73
50
$16.20
100
$15.54
250
$15.50
500
$14.74
1,000 +
$13.53
Click for Quote
Log in
to unlock special pricing