- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-176/U
UG-176/U
Amphenol RF
RF Connector UG-176/U UHF Reducing Adapter for RG-59
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-176/U UHF Reducing Adapter for RG-59
Search Keywords: UG176U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-176/U
-
Alias/AKA:083-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:UHF Reducing Adapter
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Body Orientation:Straight
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.4 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Ships today, if you order in
Manufacturer Stock:
408
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$6.66
25
$6.44
50
$6.35
100
$6.26
300
$5.99
500
$5.26
1,000 +
$5.17
Click for Quote
Log in
to unlock special pricing