- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-175/U
UG-175/U
Amphenol RF
RF Connector UHF Reducing Adapter for RG-58
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Reducing Adapter for RG-58
Search Keywords: UG175U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-175/U
-
Alias/AKA:083-185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:UHF Reducing Adapter
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Body Orientation:Straight
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.4 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Order Increment:
5
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$14.96
10
$13.25
25
$12.53
50
$11.97
75
$11.91
100 +
$11.53
Click for Quote
Log in
to unlock special pricing