Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

UG-107B/U

Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style F/PL/F Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style F/PL/F Silver
Search Keywords: UG107BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: UG-107B/U
Alias/AKA: 082-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F/PL/F
Body Orientation: Tee Style
Operating Temperature: -65 to 165 °C
Dimension: 44.5 x 20.6 x 37.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UG-107B/U RoHS compliant?
Yes, UG-107B/U is RoHS compliant.
What is the lead time for UG-107B/U?
The standard lead time for UG-107B/U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
7
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$324.19
5
$320.23
7
$296.24
13
$272.25
19
$271.57
25 +
$255.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!