- Home ›
- All Products›
- TWB1111K1-007-NPB3G
TWB1111K1-007-NPB3G
Amphenol RF
Conn BNC PL 200MHz 78Ohm Crimp ST Cable Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 200MHz 78Ohm Crimp ST Cable Mount Gold Tray
Search Keywords: TWB1111K1007NPB3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:TWB1111K1-007-NPB3G
-
Alias/AKA:162108B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Manufacturer Stock:
215
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$9.96
25
$8.07
50
$7.61
100
$7.18
250
$6.91
500
$6.08
1,000
$5.57
2,500 +
$5.56
Click for Quote
Log in
to unlock special pricing