- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- TM-FMEM-ND3G-50
Amphenol RF
TM-FMEM-ND3G-50
Conn FME-TNC Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn FME-TNC Adapter 0Hz to 1GHz 50Ohm ST PL/PL Gold
Search Keywords: TMFMEMND3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:TM-FMEM-ND3G-50
-
Alias/AKA:192105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TM-FMEM-ND3G-50 RoHS compliant?
Yes, TM-FMEM-ND3G-50 is RoHS compliant.
What is the lead time for TM-FMEM-ND3G-50?
The standard lead time for TM-FMEM-ND3G-50 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 10/12/26
Manufacturer Stock:
162
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$4.08
50
$2.96
100
$2.79
250
$2.59
500
$2.46
1,000
$2.43
2,500
$2.29
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing