- Home ›
- All Products›
- TF-RTF1-NT3G-50
TF-RTF1-NT3G-50
Amphenol RF
Conn TNC Adapter RCP/PL 0Hz to 11GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC Adapter RCP/PL 0Hz to 11GHz 50Ohm ST Gold
Search Keywords: TFRTF1NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:TF-RTF1-NT3G-50
-
Alias/AKA:122498RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$10.84
25
$9.32
50
$8.79
100
$8.28
250
$7.77
500
$7.40
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing