- Home ›
- All Products›
- T8073A1-ND3G-50
T8073A1-ND3G-50
Amphenol RF
Conn TNC Adapter 0Hz to 11GHz 50Ohm T Style RCP/RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn TNC Adapter 0Hz to 11GHz 50Ohm T Style RCP/RCP/RCP Gold
Search Keywords: T8073A1ND3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:T8073A1-ND3G-50
-
Alias/AKA:122354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
170
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$18.34
10
$17.85
25
$17.20
50
$13.50
100
$12.38
250
$11.89
500 +
$11.52
Click for Quote
Log in
to unlock special pricing