- Home ›
- All Products›
- T5072A1-ND3G-75
T5072A1-ND3G-75
Amphenol RF
Conn TNC Adapter 0Hz to 1GHz 75Ohm RA PL/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC Adapter 0Hz to 1GHz 75Ohm RA PL/F Gold
Search Keywords: T5072A1ND3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:T5072A1-ND3G-75
-
Alias/AKA:122353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$21.098
25
$19.180
50
$14.380
75
$13.430
100 +
$13.160
Click for Quote
Log in
to unlock special pricing