Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

SMP-MSSB-PCT-1

RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm
Search Keywords: SMPMSSBPCT1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: SMP-MSSB-PCT-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMP
Impedance: 50 Ohm
Operating Frequency: 0 to 18 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Operating Temperature: -65 to 165 °C
Dimension: 5.99 x 5.99 x 5.41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMP-MSSB-PCT-1 RoHS compliant?
Yes, SMP-MSSB-PCT-1 is RoHS compliant.
What is the lead time for SMP-MSSB-PCT-1?
The standard lead time for SMP-MSSB-PCT-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.82
5
$24.12
10
$21.85
25
$20.48
50
$19.85
75
$19.80
100 +
$19.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!