- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSSB-PCS
Amphenol RF
SMP-MSSB-PCS
RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSSB-PCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5 x 4.09 mm