- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSSB-CSB
SMP-MSSB-CSB
Amphenol RF
The SMP-MSSB-CSB is a 50 Ohm, bulkhead-mount SMP jack connector with a smooth bore, designed for high-frequency applications u ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The SMP-MSSB-CSB is a 50 Ohm, bulkhead-mount SMP jack connector with a smooth bore, designed for high-frequency applications up to 26.5 GHz.
Search Keywords: SMPMSSBCSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSSB-CSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL3733
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-55 to 165 °C
-
Dimension:7.4 x 4.13741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
250
can ship 6/26/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$11.39
25
$6.79
100
$5.32
250
$4.61
500
$4.39
1,000
$4.05
2,500
$4.04
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing