- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSLD-PCT15T
Amphenol RF
SMP-MSLD-PCT15T
Conn SMP 50Ohm Solder ST Thru-Hole RCP Gold T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSLD-PCT15T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:SMP3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:4.393741mm