- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSLD-PCT
SMP-MSLD-PCT
Amphenol RF
RF Connector SMP Straight PCB Jack Catcher's Mitt 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMP Straight PCB Jack Catcher's Mitt 50 Ohm
Search Keywords: SMPMSLDPCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSLD-PCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 155 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
79
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$28.86
5
$23.98
10
$21.03
25
$19.55
50
$18.63
75
$18.59
100 +
$17.24
Click for Quote
Log in
to unlock special pricing