Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

SMP-MSLD-PCS20T

Conn SMP 0Hz to 20GHz 50Ohm Solder ST SMD RCP Gold T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn SMP 0Hz to 20GHz 50Ohm Solder ST SMD RCP Gold T/R
Search Keywords: SMPMSLDPCS20T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: SMP-MSLD-PCS20T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Type: SMP3746
Impedance: 50 Ohm
Operating Frequency: 0 to 20 Hz to GHz
Gender: RCP3733
Mounting: Surface Mount3738
Body Orientation: Straight3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -40 to 85 °C
Dimension: 5 x 6.05 x 5.353741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SMP-MSLD-PCS20T RoHS compliant?
Yes, SMP-MSLD-PCS20T is RoHS compliant.
What is the lead time for SMP-MSLD-PCS20T?
The standard lead time for SMP-MSLD-PCS20T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,352
Can Ship immediately
Manufacturer Stock:
10,400 can ship
Minimum Order Quantity:
100
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.14
250
$3.07
800
$2.99
1,600
$2.94
3,200
$2.82
5,600
$2.80
8,000 +
$2.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!