- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSLD-PCS-20
SMP-MSLD-PCS-20
Amphenol RF
Conn SMP 0Hz to 20GHz 50Ohm Solder ST SMD RCP Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMP 0Hz to 20GHz 50Ohm Solder ST SMD RCP Gold Tray
Search Keywords: SMPMSLDPCS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSLD-PCS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 20 Hz to GHz
-
Gender:RCP3733
-
Mounting:Surface Mount3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-40 to 85 °C
-
Dimension:5 x 6.05 x 4.083741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$5.566
5
$5.060
50
$4.110
100
$3.930
250
$3.430
500
$3.160
1,000
$2.880
2,500
$2.730
5,000 +
$2.690
Click for Quote
Log in
to unlock special pricing