- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSLD-CSB
Amphenol RF
SMP-MSLD-CSB
The SMP-MSLD-CSB is a limited detent, bulkhead mount SMP Jack connector designed for high-frequency applications up to 26.5 GH ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSLD-CSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:PL3733
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-55 to 165 °C
-
Dimension:7.4 x 4.13741mm