- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-MSCM-PCT-2
SMP-MSCM-PCT-2
Amphenol RF
RF Connector SMP Straight PCB Jack Catcher's Mitt 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMP Straight PCB Jack Catcher's Mitt 50 Ohm
Search Keywords: SMPMSCMPCT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-MSCM-PCT-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.99 x 5.99 x 4.09 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.57
10
$13.20
25
$12.26
50
$12.09
75
$12.06
100 +
$11.23
Click for Quote
Log in
to unlock special pricing