Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

SMP-FS-C07

RF Connector SMP Straight Solder Plug for.086 Semi-Rigid Cable 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMP Straight Solder Plug for.086 Semi-Rigid Cable 50 Ohm
Search Keywords: SMPFSC07
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: SMP-FS-C07
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMP
Impedance: 50 Ohm
Operating Frequency: 0 to 40 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMP-FS-C07 RoHS compliant?
Yes, SMP-FS-C07 is RoHS compliant.
What is the lead time for SMP-FS-C07?
The standard lead time for SMP-FS-C07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 303
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.96
5
$28.92
10
$24.57
25
$22.59
50
$21.50
100
$20.48
250 +
$19.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!