- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-FSBA-224
SMP-FSBA-224
Amphenol RF
The SMP-FSBA-224 is a 50 Ohm, limited detent SMP jack PCB receptacle designed for high-frequency applications from DC to 18 GH ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The SMP-FSBA-224 is a 50 Ohm, limited detent SMP jack PCB receptacle designed for high-frequency applications from DC to 18 GHz.
Search Keywords: SMPFSBA224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-FSBA-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 155 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$40.89
5
$40.79
10
$40.69
25
$40.59
50
$24.98
75
$19.77
100 +
$19.38
Click for Quote
Log in
to unlock special pricing