Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

SMP-FSBA-145

The SMP-FSBA-145 is a 50 Ohm SMP female-to-female RF bullet adapter designed for high-frequency applications from DC to 26.5 G ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The SMP-FSBA-145 is a 50 Ohm SMP female-to-female RF bullet adapter designed for high-frequency applications from DC to 26.5 GHz.
Search Keywords: SMPFSBA145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: SMP-FSBA-145
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMP Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 40 Hz to GHz
Gender: RCP/RCP
Operating Temperature: -65 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMP-FSBA-145 RoHS compliant?
Yes, SMP-FSBA-145 is RoHS compliant.
What is the lead time for SMP-FSBA-145?
The standard lead time for SMP-FSBA-145 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
Manufacturer Stock:
25 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.65
5
$32.53
10
$27.40
25
$25.49
50
$24.23
75
$24.17
100 +
$22.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!