- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-FSBA-093
SMP-FSBA-093
Amphenol RF
Conn SMP Adapter F/F 0Hz to 26.5GHz 50Ohm ST Gold Over High Phosphorous Electroless Nickel Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMP Adapter F/F 0Hz to 26.5GHz 50Ohm ST Gold Over High Phosphorous Electroless Nickel Bag
Search Keywords: SMPFSBA093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-FSBA-093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 26.5 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.3 x 3.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
752
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$38.87
50
$23.92
75
$18.94
100 +
$18.56
Click for Quote
Log in
to unlock special pricing