- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-FS2A-2030
SMP-FS2A-2030
Amphenol RF
The SMP-FS2A-2030 is a 50 Ohm, 20.30 mm straight SMP plug bullet assembly designed for high-frequency blind-mate applications ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The SMP-FS2A-2030 is a 50 Ohm, 20.30 mm straight SMP plug bullet assembly designed for high-frequency blind-mate applications up to 40 GHz.
Search Keywords: SMPFS2A2030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-FS2A-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm3741
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 9/21/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$15.19
25
$9.23
50
$8.51
100
$7.73
250
$7.02
500
$6.69
1,000
$6.37
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing