- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMP-FS2A-114
Amphenol RF
SMP-FS2A-114
SMP STR Bullet Assembly Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMP-FS2A-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMP Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:PL/PL3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:11.4 x 3.563741mm