Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

SMP-FR-C07

RF Connector SMP Right Angle Plug for.086 Semi-Rigid Cable 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector SMP Right Angle Plug for.086 Semi-Rigid Cable 50 Ohm
Search Keywords: SMPFRC07
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: SMP-FR-C07
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMP
Impedance: 50 Ohm
Operating Frequency: 0 to 26.5 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: Coaxial Cable
Operating Temperature: -65 to 165 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMP-FR-C07 RoHS compliant?
Yes, SMP-FR-C07 is RoHS compliant.
What is the lead time for SMP-FR-C07?
The standard lead time for SMP-FR-C07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Can Ship immediately
Manufacturer Stock:
784 can ship
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.61
5
$26.97
10
$24.57
25
$22.59
50
$20.85
100
$19.21
250 +
$17.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!