- Home ›
- All Products›
- SMAM-UF-NT3G-50
SMAM-UF-NT3G-50
Amphenol RF
Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST PL/RCP Gold
Search Keywords: SMAMUFNT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAM-UF-NT3G-50
-
Alias/AKA:242108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$41.99
50
$25.84
75
$20.46
100 +
$20.05
Click for Quote
Log in
to unlock special pricing