- Home ›
- All Products›
- SMAM-RSMAF1-3GT50G-50
SMAM-RSMAF1-3GT50G-50
Amphenol RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold
Search Keywords: SMAMRSMAF13GT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAM-RSMAF1-3GT50G-50
-
Alias/AKA:132168RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Can Ship immediately
Manufacturer Stock:
166
can ship
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$19.83
5
$19.15
10
$18.69
25
$18.41
50
$14.88
100
$11.85
250 +
$11.70
Click for Quote
Log in
to unlock special pricing