- Home ›
- All Products›
- SMAM-BF-NT3G-50
Amphenol RF
SMAM-BF-NT3G-50
RF Adapter - BNC Jack to SMA Plug - 50 Ohm - Maximum Frequency 4 GHz - Brass.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Adapter - BNC Jack to SMA Plug - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: SMAMBFNT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAM-BF-NT3G-50
-
Alias/AKA:242102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SMAM-BF-NT3G-50 RoHS compliant?
Yes, SMAM-BF-NT3G-50 is RoHS compliant.
What is the lead time for SMAM-BF-NT3G-50?
The standard lead time for SMAM-BF-NT3G-50 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,079
Can Ship immediately
Manufacturer Stock:
185
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$6.55
50
$6.18
100
$5.82
250
$5.46
500
$5.39
1,000 +
$5.38
Click for Quote
Log in
to unlock special pricing