- Home ›
- All Products›
- SMAF-TM-NT3G-50
SMAF-TM-NT3G-50
Amphenol RF
RF Adapter - SMA Jack to TNC Plug - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - SMA Jack to TNC Plug - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: SMAFTMNT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAF-TM-NT3G-50
-
Alias/AKA:242105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$10.75
25
$9.39
50
$8.85
100
$8.35
250
$7.82
500
$7.46
1,000 +
$7.10
Click for Quote
Log in
to unlock special pricing