- Home ›
- All Products›
- SMAF-QMAM3-AT5GP-50
SMAF-QMAM3-AT5GP-50
Amphenol RF
Conn QMA-SMA Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn QMA-SMA Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold
Search Keywords: SMAFQMAM3AT5GP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAF-QMAM3-AT5GP-50
-
Alias/AKA:242261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$38.19
5
$36.89
10
$36.33
25
$35.59
50
$30.12
100
$27.06
250 +
$26.49
Click for Quote
Log in
to unlock special pricing