- Home ›
- All Products›
- SMAF-MUM-NT3G-50
SMAF-MUM-NT3G-50
Amphenol RF
Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST F/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST F/PL Gold
Search Keywords: SMAFMUMNT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAF-MUM-NT3G-50
-
Alias/AKA:242117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$29.17
5
$27.29
10
$26.03
25
$25.25
50
$24.17
100
$18.92
250 +
$18.41
Click for Quote
Log in
to unlock special pricing