- Home ›
- All Products›
- SMAF-BM-3GT3G-50
SMAF-BM-3GT3G-50
Amphenol RF
RF Adapter - BNC Plug to SMA Jack - 75 Ohm - Maximum Frequency 4 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - BNC Plug to SMA Jack - 75 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: SMAFBM3GT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAF-BM-3GT3G-50
-
Alias/AKA:242103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
126
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.28
10
$16.09
25
$15.77
50
$14.87
100
$14.17
250
$13.28
500 +
$12.63
Click for Quote
Log in
to unlock special pricing