- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMAF-BF7-NT3G-50
SMAF-BF7-NT3G-50
Amphenol RF
RF / Coaxial Adapter - SMA Jack, Female Socket to BNC Jack, Female Socket - 50 Ohms - 4 GHz - Bayonet Lock/ Threaded - Bulkhea ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Adapter - SMA Jack, Female Socket to BNC Jack, Female Socket - 50 Ohms - 4 GHz - Bayonet Lock/ Threaded - Bulkhead - Panel Mount.
Search Keywords: SMAFBF7NT3G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMAF-BF7-NT3G-50
-
Alias/AKA:242181-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
60
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$33.51
5
$32.00
10
$27.50
25
$25.53
50
$24.31
100
$23.15
250 +
$21.70
Click for Quote
Log in
to unlock special pricing