- Home ›
- All Products›
- SMA7072A1-3GT50G-50
SMA7072A1-3GT50G-50
Amphenol RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm RA RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter 0Hz to 18GHz 50Ohm RA RCP/RCP Gold
Search Keywords: SMA7072A13GT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA7072A1-3GT50G-50
-
Alias/AKA:132274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$13.25
10
$11.23
25
$10.43
50
$9.83
100
$9.37
250
$8.78
500 +
$8.16
Click for Quote
Log in
to unlock special pricing