- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- SMA7071A4-S/PT50G-50
SMA7071A4-S/PT50G-50
Amphenol RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold
Search Keywords: SMA7071A4SPT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA7071A4-S/PT50G-50
-
Alias/AKA:132169SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Manufacturer Stock:
697
can ship
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$28.19
5
$27.25
10
$23.15
25
$21.35
50
$20.23
100
$20.18
250 +
$20.13
Click for Quote
Log in
to unlock special pricing