- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA6251A1-3GT50G-50
SMA6251A1-3GT50G-50
Amphenol RF
RF Connector - SMA Straight PCB Jack - Through Hole - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - SMA Straight PCB Jack - Through Hole - 50 Ohm - Maximum Frequency 18 GHz - Brass.
Search Keywords: SMA6251A13GT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA6251A1-3GT50G-50
-
Alias/AKA:132134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,482
Can Ship immediately
On Order:
2,500
can ship 8/7/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.09
50
$4.86
100
$4.57
250
$4.20
500
$4.05
1,000
$4.03
2,500 +
$4.02
Click for Quote
Log in
to unlock special pricing